Zener Diode 1N5240B 10V 500mW

You may also like:
MV2109 MV2109
Motorola
GBPC3504W GBPC3504W
Fairchild (onsemi)
1N5365BG 1N5365BG
On Semiconductor
1N4737A 1N4737A
Fairchild (onsemi)
MR854G MR854G
On Semiconductor
1N5235B 1N5235B
Fairchild (onsemi)

$0.031 ea

23,800 ship on Oct. 3


  • Jameco Part no.: 743550
  • Manufacturer: Fairchild (onsemi)
  • Manufacturer no.: 1N5240B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
1615+ $0.031
8075+ $0.027
40375+ $0.024

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,615

1N5240B 10V 500mW Zener Diode DO-35

Specifications

  • Voltage - Zener (Nom) (Vz): 10V
  • Tolerance: ±5%
  • Power - Max: 500mW
  • Impedance (Max) (Zzt): 17 Ohm
  • Current - Reverse Leakage @ Vr: 3µA @ 8V
  • Voltage - Forward (Vf) (Max) @ If: 1.2V @ 200mA
  • Operating Temperature: -65°C to 200°C
  • Mounting Type: Through Hole
  • Package / Case: DO-204AH, DO-35, Axial
  • Supplier Device Package: DO-35


Report a problem
Suggest a product
Specification Value
PackageDO-35
Nominal Zener Voltage10
Power Dissipation0.5W
Tolerance5%
Test Current20mA
Maximum Reverse Leakage Current3uA
Impedance17 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5240B
Product TypeZener Diode
Width1.91 mm
Height1.91 mm
Length4.56 mm
Minimum Operating Temperature-65°C


Report a problem
Suggest a product