This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
179098">Substitute Products# of units | Price |
---|---|
10+ | $0.12 |
100+ | $0.04 |
500+ | $0.03 |
1000+ | $0.025 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | DO-35 |
Nominal Zener Voltage | 12 |
Power Dissipation | 0.5W |
Tolerance | 5% |
Test Current | 20 mA |
Maximum Reverse Leakage Current | 1uA |
Impedance | 30 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Family | 1N5242B |
Product Type | Zener Diode |
Width | 2 mm |
Height | 2 mm |
Length | 4.2 mm |
Minimum Operating Temperature | -65°C |