Zener Diode 1N5244B 14 Volt 5% 500mW

Fairchild Semiconductor Rohs logo
1N5244B
You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N4735A 1N4735A
Major Brands
1N4739A 1N4739A
Major Brands
1N4744A 1N4744A
Major Brands

$0.027 ea

57,474 ship on Sep. 29


  • Jameco Part no.: 783164
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N5244B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
    • Electronics Parts Locator
# of units Price
1855+ $0.027
9275+ $0.024
46375+ $0.021

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,855
Diode Zener Single 14 Volt 5% 500m Watt 2-Pin DO-35 Bulk


1N5244B,14V 500MW 5% ZENER DO3 5

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage14
Power Dissipation0.5W
Zener Voltage Tolerance5%
Test Current9mA
Maximum Reverse Leakage Current0.1uA
Maximum Zener Impedance15 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5244B
Product TypeZener
Width1.91mm (Max)
Height1.91mm (Max)
Length4.56mm (Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product