Zener Diode 1N5246B 16 Volt 5% 500mW

Fairchild Semiconductor Rohs logo
1N5246B
You may also like:
1N5240B 1N5240B
Fairchild Semiconductor
MV2109 MV2109
Motorola
GBPC3504W GBPC3504W
Fairchild Semiconductor
1N5365BG 1N5365BG
On Semiconductor
MR852G MR852G
On Semiconductor
1N4737A 1N4737A
Fairchild Semiconductor

$0.03 ea

242 ship on Sep. 29


  • Jameco Part no.: 1957015
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N5246B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
1670+ $0.03
8350+ $0.027
41750+ $0.024

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,670
Diode Zener Single 16 Volt 5% 500m Watt 2-Pin DO-35 Bulk


1N5246B,FAIRCHILD SEMI,1N5246B

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage16
Power Dissipation0.5W
Zener Voltage Tolerance5%
Test Current7.8mA
Maximum Reverse Leakage Current0.1uA
Maximum Zener Impedance17 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5246B
Product TypeZener
Width1.91mm (Max)
Height1.91mm (Max)
Length4.56mm (Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product