Diode Zener Single 20 Volt 5% 500mW 2-Pin DO-35 Bulk

Fairchild Semiconductor
1N5250B
You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G
Price Reduced

$0.01 ea

72,043 ship on Oct. 28


  • Jameco Part no.: 1957023
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N5250B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
4170+ $0.012
20850+ $0.011
104250+ $0.01

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,170
Diode Zener Single 20 Volt 5% 500m Watt 2-Pin DO-35 Bulk


1N5250B,FAIRCHILD SEMI,1N5250B

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage20
Maximum Power Dissipation (W)0.5
Zener Voltage Tolerance5%
Test Current6.2mA
Maximum Reverse Leakage Current0.1uA
Maximum Zener Impedance25 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5250B
Product TypeZener
Product Width1.91mm(Max)
Product Height1.91mm(Max)
Product Length4.56mm(Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product