# of units | Price |
---|---|
1790+ | $0.028 |
8950+ | $0.025 |
44750+ | $0.022 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | DO-35 |
Nominal Zener Voltage | 30 |
Power Dissipation | 0.5W |
Tolerance | 5% |
Test Current | 4.2mA |
Maximum Reverse Leakage Current | 0.1uA |
Impedance | 49 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Tape and Reel |
Family | 1N5256B |
Product Type | Zener Diode |
Width | 1.91 mm |
Height | 1.91 mm |
Length | 4.56 mm |
Minimum Operating Temperature | -65°C |