Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Zener Diode 3.3V 5W 5% Axial Through Hole

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5338B 1N5338B
1N5339B 1N5339B
1N5226B 1N5226B
1N4735A 1N4735A
New Product

$0.45 ea

214 ship on Apr. 9
More Available – 26 weeks


  • Jameco Part no.: 1304840
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5333B
    • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.19

Request a Large Quantity Quote

Zener Diode 3.3V 5W 5% Axial Through Hole

Specifications

  • Voltage - Zener (Nom) (Vz): 3.3 V (3v3)
  • Tolerance: ±5%
  • Power - Max: 5 W
  • Impedance (Max) (Zzt): 3 Ohms
  • Current - Reverse Leakage @ Vr: 300 µA @ 1 V
  • Voltage - Forward (Vf) (Max) @ If: 1.2 V @ 1 A
  • Operating Temperature: -65°C to 200°C
  • Mounting Type: Through Hole
  • Package: T-18, Axial
  • Base Number: 1N5333


Report a problem
Suggest a product
Specification Value
PackageT-18
Nominal Zener Voltage3.3
Maximum Power Dissipation (W)5
Zener Voltage Tolerance5%
Test Current380 mA


Report a problem
Suggest a product