# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.29 |
100+ | $0.19 |
500+ | $0.15 |
1000+ | $0.12 |
Specification | Value |
---|---|
Package | DO-35 |
Nominal Zener Voltage | 4.7 |
Power Dissipation | 5W |
Tolerance | 5% |
Test Current | 260 mA |
Maximum Reverse Leakage Current | 5uA |
Impedance | 2 Ohm |
Maximum Operating Temperature | 150°C |
Configuration | Single |
Mounting | Through Hole |
Family | 1Z5337 |
Product Type | Zener Diode |