Zener Diode 1N5343BG 7.5 Volt 5% 5W

On Semiconductor
1N5343BG
You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
GBU806 GBU806
TZMB16-GS08 TZMB16-GS08
BZX84C3V0-7 BZX84C3V0-7
1N5226B 1N5226B
Price Reduced

$0.27 ea

47 ship on Sep. 30


  • Jameco Part no.: 804640
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5343BG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.23
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Diode Zener Single 7.5 Volt 5% 5 Watt 2-Pin Case 017AA-01 Box

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage7.5
Zener Voltage Tolerance5%
Test Current175mA
Maximum Power Dissipation5000mW
Maximum Reverse Leakage Current10uA
Maximum Zener Impedance1.5Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5343B
Product TypeZener
Product Width3.68mm(Max)
Product Height3.68mm(Max)
Product Length8.89mm(Max)
Pin_Count2
Minimum Operating Temperature-65°C
TypeVoltage Regulator


Report a problem
Suggest a product