On Semiconductor 1N5353B

You may also like:
1N4733A 1N4733A
Major Brands
1N4734A 1N4734A
Major Brands
1N4735A 1N4735A
Major Brands
1N4742A 1N4742A
Major Brands
1N4744A 1N4744A
Major Brands
1N751A 1N751A
Major Brands
Clearance

$0.19 ea

974 In Stock


  • Jameco Part no.: 1579616
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5353B
  • HTS code: 8541100050
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Zener Diode 16 V 5 W ±5% Through Hole Axial

Specifications

  • Voltage - Zener (Nom) (Vz): 16 V
  • Tolerance: ±5%
  • Power - Max: 5 W
  • Impedance (Max) (Zzt): 2.5 Ohms
  • Current - Reverse Leakage @ Vr: 1 µA @ 12.2 V
  • Voltage - Forward (Vf) (Max) @ If: 1.2 V @ 1 A
  • Operating Temperature: -65°C to 200°C
  • Mounting Type: Through Hole
  • Package: T-18, Axial


Report a problem
Suggest a product
Specification Value
PackageT-18
Nominal Zener Voltage16
Power Dissipation5W
Tolerance5%
Test Current7mA
Maximum Reverse Leakage Current1uA
Impedance2.5 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
Family1N5353
Product TypeZener Diode


Report a problem
Suggest a product