# of units | Price |
---|---|
190+ | $0.27 |
950+ | $0.24 |
4750+ | $0.21 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Nominal Zener Voltage | 16 |
Power Dissipation | 5W |
Tolerance | 5% |
Test Current | 75mA |
Maximum Reverse Leakage Current | 1uA |
Impedance | 2.5 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Bulk |
Family | 1N5353B |
Product Type | Zener Diode |
Width | 3.68 mm |
Height | 3.68 mm |
Length | 8.89 mm |
Minimum Operating Temperature | -65°C |