Diode Zener Single 17 Volt 5% 5W 2-Pin Case 017AA-01 Bulk

On Semiconductor Rohs logo
1N5354BG
You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N5942BRLG 1N5942BRLG
On Semiconductor
1N5353B 1N5353B
On Semiconductor
1N4735A 1N4735A
Major Brands

$0.27 ea

Call 1-800-831-4242


  • Jameco Part no.: 804851
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5354BG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.23
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Diode Zener Single 17 Volt 5% 5 Watt 2-Pin Case 017AA-01 Box

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage17
Power Dissipation5W
Tolerance5%
Test Current70mA
Maximum Reverse Leakage Current0.5uA
Impedance2.5 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5354B
Product TypeZener Diode
Width3.68 mm
Height3.68 mm
Length8.89 mm
Minimum Operating Temperature-65°C


Report a problem
Suggest a product