# of units | Price |
---|---|
1+ | $0.45 |
10+ | $0.35 |
100+ | $0.17 |
Specification | Value |
---|---|
Package | 017AA |
Nominal Zener Voltage | 18 |
Power Dissipation | 5W |
Tolerance | 5% |
Test Current | 65 mA |
Maximum Reverse Leakage Current | 0.5uA |
Impedance | 2.5 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Bulk |
Family | 1N5355B |
Product Type | Zener Diode |
Width | 3.68 mm |
Height | 3.68 mm |
Length | 8.89 mm |
Minimum Operating Temperature | -65°C |