Zener Diode 1N5359BG 24 Volt 5% 5W

You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N5942BRLG 1N5942BRLG
On Semiconductor
1N5353B 1N5353B
On Semiconductor
1N4735A 1N4735A
Major Brands

$0.47 ea

47 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 804914
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: 1N5359BG
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
1+ $0.47
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

24V Zener Diode

Features

  • Impedance: 3.5Ω
  • Power: 5W



    Report a problem
    Suggest a product
  • Specification Value
    Package017AA
    Nominal Zener Voltage24
    Power Dissipation5W
    Tolerance5%
    Test Current50 mA
    Maximum Reverse Leakage Current0.5uA
    Impedance3.5 Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole
    PackagingBulk
    Family1N5359B
    Product TypeZener Diode
    Width3.68 mm
    Height3.68 mm
    Length8.89 mm
    Minimum Operating Temperature-65°C


    Report a problem
    Suggest a product