Zener Diode 1N5367 43 Volt 5% 5W

On Semiconductor Rohs logo
1N5367BG
You may also like:
1N5240B 1N5240B
Fairchild Semiconductor
MV2109 MV2109
Motorola
GBPC3504W GBPC3504W
Fairchild Semiconductor
1N5365BG 1N5365BG
On Semiconductor
1N5363BG 1N5363BG
On Semiconductor
MR854G MR854G
On Semiconductor

$0.35 ea

1,345 ship on Jul. 5


  • Jameco Part no.: 804990
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5367BG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
190+ $0.35
950+ $0.29
4750+ $0.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Diode Zener Single 43 Volt 5% 5 Watt 2-Pin Case 017AA-01 Box

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage43
Power Dissipation5W
Zener Voltage Tolerance5%
Test Current30mA
Maximum Reverse Leakage Current0.5uA
Maximum Zener Impedance20 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5367B
Product TypeZener Diode
Width3.68 mm
Height3.68 mm
Length8.89 mm
Minimum Operating Temperature-65°C


Report a problem
Suggest a product