Zener Diode 1N5388B 200 Volt 5% 5W

On Semiconductor
1N5388BG
You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.27 ea

37 ship on Sep. 23


  • Jameco Part no.: 1305818
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5388BG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.23
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Diode Zener Single 200 Volt 5% 5 Watt 2-Pin Case 017AA-01 Box

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage200
Zener Voltage Tolerance5%
Test Current5mA
Maximum Power Dissipation5000mW
Maximum Reverse Leakage Current0.5uA
Maximum Zener Impedance480Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5388B
Product TypeZener
Product Width3.68mm(Max)
Product Height3.68mm(Max)
Product Length8.89mm(Max)
Pin_Count2
Minimum Operating Temperature-65°C
TypeVoltage Regulator


Report a problem
Suggest a product