Diode 1N5401 General Purpose Rectifier 100 Volt 3A

You may also like:
1N5402 1N5402
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.35 ea

2,499 ship on Jul. 19


  • Jameco Part no.: 36249
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5401
  • Jameco Catalog
# of units Price
1+ $0.35
10+ $0.25
100+ $0.12
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

Diode 100Volt 3A 2-Pin

Specifications

  • Diffused junction
  • High current capability and low forward voltage drop
  • Surge overload rating to 200A peak
  • Low reverse leakage current

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDO-201AD
    ConfigurationSingle
    Maximum Continuous Forward Current[email protected]=75C
    Peak Forward Voltage1V
    Peak Non-Repetitive Surge Current200A
    Peak Reverse Current5uA
    Peak Reverse Repetitive Voltage100V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Pin_Count2
    Family1N5401
    Product Width5.6mm(Max)
    Product Height5.6mm(Max)
    Product Length9.5mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product