Diode 1N5402 General Purpose Rectifier 200 Volt 3 Amp

You may also like:
1N5404 1N5404
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
MUR410G MUR410G
C106D1G C106D1G

$0.35 ea

5,248 ship on Oct. 21


  • Jameco Part no.: 77083
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5402
  • Jameco Catalog
# of units Price
1+ $0.35
10+ $0.25
100+ $0.12
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

200V 3A Diode Through Hole DO-201AD

Features:

  • Reverse DC Voltage: 200V
  • Max Forward Current: 3A
  • Mounting Type: Through Hole
  • Packaging: DO-201AD
  • Operating Temperature:-65°C to 150°


Report a problem
Suggest a product
Specification Value
ApplicationAxial Rectifiers
Supplier PackageDO-201AD
Peak Repetitive Reverse Voltage200
Average Forward Current-Max (A)3


Report a problem
Suggest a product