Diode 1N5408R General Purpose RectifierDiode 1000 Volt 3 Amp

You may also like:
1N5408 1N5408
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 36274
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5408-R
  • Jameco Catalog
# of units Price
10+ $0.19
100+ $0.10
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1000V 3A Rectifier Diode


Features

  • High Current Capability: 3.0A
  • Low Forward Voltage Drop: 1.0V
  • Maximum instantaneous forward voltage at 3.0A: 1.2V
  • Reverse Voltage: 700Vrms
  • Peak Reverse Voltage: 1000V
  • Surge Overload Rating to 200A Peak

    Report a problem
    Suggest a product
  • Specification Value
    ApplicationGENERAL PURPOSE
    Family1N5400
    TypeRECTIFIER DIODE
    Average Forward Current-Max (A)3
    Maximum Continuous Forward Current3A
    Non-rep Pk Forward Current-Max (A)200
    Rep Pk Reverse Voltage-Max (V)1000
    ConfigurationAxial
    Minimum Operating Temperature-55°C
    Number of Elements1
    Maximum Operating Temperature150°C
    Number of Terminals2
    Terminal FormWire
    Number of Phases1
    Package Body MaterialMolded Plastic Epoxy
    Pin_Count2
    Package ShapeTubular
    Supplier_PackageDO-201AD
    Package StyleDO-201AD
    Product Width0.210
    Product Height0.375
    Peak Reverse Repetitive Voltage1000V


    Report a problem
    Suggest a product