# of units | Price |
---|---|
300+ | $0.17 |
1500+ | $0.15 |
7500+ | $0.13 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Schottky Diode |
Repetitive Peak Reverse Voltage | 20 V |
Average Rectified Output Current | 1A |
Maximum Forward Voltage | 0.75 V @ 3 A |
Package | DO-41 |
Mounting | Through Hole |
Pins | 2 |
Packaging | Bag |
Family | 1N5817 |
Product Length | 5.2mm (Max) |
Width | 2.7mm (Max) |
Height | 2.7mm (Max) |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 125°C |
Peak Non-Repetitive Surge Current | 25A |
Maximum Reverse Current | 1000uA |
Configuration | Single |