# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.23 |
100+ | $0.11 |
500+ | $0.09 |
1000+ | $0.07 |
Specification | Value |
---|---|
Application | Schottky Rectifier |
Repetitive Peak Reverse Voltage | 30 V |
Average Rectified Output Current | 1A |
Maximum Forward Voltage | 0.55 V |
Package | DO-41 |
Mounting | Through Hole |
Pins | 2 |
Family | 1N5818 |
Length | 5.2 mm |
Width | 2.7 mm |
Height | 2.7 mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 125°C |
Peak Non-Repetitive Surge Current | 25A |
Maximum Reverse Current | 1000uA |
Configuration | Single |