# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.25 |
100+ | $0.10 |
500+ | $0.09 |
1000+ | $0.08 |
Specification | Value |
---|---|
Application | Schottky Rectifier |
Repetitive Peak Reverse Voltage | 40 V |
Average Rectified Output Current | 1A |
Maximum Forward Voltage | 0.60 V |
Package | DO-41 |
Mounting | Through Hole |
Pins | 2 |
Family | 1N5819 |
Product Length | 5.2mm (Max) |
Width | 2.7mm (Max) |
Height | 2.7mm (Max) |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Peak Non-Repetitive Surge Current | 25A |
Maximum Reverse Current | 1000uA |
Configuration | Single |