This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
743681">Substitute Products# of units | Price |
---|---|
240+ | $0.21 |
1200+ | $0.16 |
6000+ | $0.15 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Schottky Diode |
Repetitive Peak Reverse Voltage | 40 V |
Average Rectified Output Current | 1A |
Maximum Forward Voltage | 0.9 V @ 3 A |
Package | DO-41 |
Mounting | Through Hole |
Pins | 2 |
Packaging | Bag |
Family | 1N5819 |
Product Length | 5.2mm (Max) |
Width | 2.7mm (Max) |
Height | 2.7mm (Max) |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 125°C |
Peak Non-Repetitive Surge Current | 25A |
Maximum Reverse Current | 1000uA |
Configuration | Single |