Diode 1N5820 Schottky 20 Volt 3 Amp

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.39 ea

10% discount applied in cart

2,222 ship on May. 7


  • Jameco Part no.: 177973
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5820
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.28
100+ $0.159
500+ $0.14
1000+ $0.11

Request a Large Quantity Quote

Diode Schottky 20 Volt 3A 2-Pin

Specifications

  • Low power loss, high efficiency
  • For use in low voltage high frequency inverters, free wheeling and polarity protection applications
  • Guardring for overvoltage protection

    Report a problem
    Suggest a product
  • Specification Value
    ApplicationSchottky Rectifier
    Repetitive Peak Reverse Voltage20 V
    Average Rectified Output Current3A
    Maximum Forward Voltage0.475 V
    PackageDO-201AD2
    MountingThrough Hole
    Pins2
    Family1N5820
    Product Length9.5mm (Max)
    Width5.6mm (Max)
    Height5.6mm (Max)
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    Peak Non-Repetitive Surge Current80A
    Maximum Reverse Current2000uA
    ConfigurationSingle


    Report a problem
    Suggest a product