Silicon Chassis Schottky Diode 30V 40A

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819
Clearance

$4.95 ea

10% discount applied in cart

256 ship on May. 10


  • Jameco Part no.: 2284935
  • Manufacturer: Motorola
  • Manufacturer no.: 1N5833
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59

Request a Large Quantity Quote

Silicon Chassis Schottky Diode 30V 40A

Features:

  • DC Reverse Voltage: 30V
  • Average Rectified Current: 40A
  • Mounting Type: Chassis, Stud Mount


Report a problem
Suggest a product
Specification Value
ApplicationSchottky Rectifier
Repetitive Peak Reverse Voltage30 V
Average Rectified Output Current40A
Maximum Forward Voltage0.70 V
PackageDO-5
MountingChassis, Stud
Pins2


Report a problem
Suggest a product