TVS Diode Unidirectional 6V Breakdown 8.5V Clamp 120A Ipp 1500W DO-201AD

You may also like:
P1803AC P1803AC
1.5KE16CA 1.5KE16CA
1.5KE68CA 1.5KE68CA
P6KE15CA-B P6KE15CA-B
1.5KE400CA 1.5KE400CA
1N6072A 1N6072A

$1.19 ea

517 ship on May. 17
More Available – 9 weeks


  • Jameco Part no.: 618118
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5908
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $0.99
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

TVS Diode Unidirectional 6V Breakdown 8.5V Clamp 120A Ipp DO-201AD

Specifications

  • Type: Zener
  • Unidirectional Channels: 1
  • Voltage - Reverse Standoff (Typ): 5 V
  • Voltage - Breakdown (Min): 6 V
  • Voltage - Clamping (Max) @ Ipp: 8.5 V
  • Current - Peak Pulse (10/1000 µs): 120 A (8/20 µs)
  • Power - Peak Pulse: 1500 W (1.5 kW)
  • Power Line Protection: No
  • Applications: General Purpose
  • Operating Temperature: -55°C to 175°C (TJ)
  • Mounting Type: Through Hole
  • Package: CB429, DO-201AD, Axial
  • Base Number: 1N59


Report a problem
Suggest a product
Specification Value
PackageDO-201
Maximum Breakover Voltage6 V
Maximum Peak Pulse Current120 A
Peak Pulse Power Dissipation1500 W
Direction TypeUni-Directional
Maximum Clamping Voltage8.5V
ConfigurationSingle


Report a problem
Suggest a product