Diode Zener Single 5.6 Volt 5% 3W 2-Pin DO-41 Bulk

On Semiconductor Rohs logo
1N5919BG
You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.27 ea

995 ship on May. 24


  • Jameco Part no.: 1305973
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5919BG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
    • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.20
4750+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Diode Zener Single 5.6 Volt 5% 3 Watt 2-Pin DO-41 Box


1N5919BG,ZEN D041 REG 1.5W 5.6 V -LEAD FREE

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage5.6
Power Dissipation3W
Zener Voltage Tolerance5%
Test Current66.9mA
Maximum Reverse Leakage Current5uA
Maximum Zener Impedance2 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5919B
Product TypeZener
Width2.7mm (Max)
Height2.7mm (Max)
Product Length5.2mm (Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product