This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1306386">Substitute Products# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.15 |
500+ | $0.12 |
1000+ | $0.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | DO-41 |
Nominal Zener Voltage | 51 |
Power Dissipation | 3W |
Tolerance | 5% |
Test Current | 200mA |
Maximum Reverse Leakage Current | 1uA |
Impedance | 70 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Family | 1N5942 |
Product Type | Zener Diode |