Specification | Value |
---|---|
Package | DO-13 |
Maximum Breakover Voltage | 185 V |
Maximum Peak Pulse Current | 4.6 A |
Peak Pulse Power Dissipation | 1500 W |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 328.0V |
Maximum Reverse Leakage Current | 5 uA |
Configuration | Single |
Maximum Reverse Stand-off Voltage | 231V |
Minimum Breakdown Voltage | 209V |
ESD Protection | No |
Test Current | 1mA |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 175°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 2 |
Family | 1N |
Width | 5.9 mm |
Height | 5.9 mm |
Length | 8.9 mm |
Product Type | TVS |
Number of Elements per Chip | 2 |