# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.10 |
500+ | $0.08 |
1000+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | IR Emitter |
Color | Infrared |
Lens Type | Water Clear |
Package | TO-46 |
Peak Wavelength | 940 nm |
Viewing Angle | 40° |
Typical Forward Voltage | 1.7 V |
Forward Current | 100 mA |
Height | 3.94 mm |
Mounting | Through Hole |
Pins | 2 |