# of units | Price |
---|---|
5+ | $16.69 |
25+ | $14.99 |
50+ | $13.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Form | SPDT |
Switch Function | ON-ON |
Actuator Type | Lever |
Termination Style | Screw |
Current Rating | 15 A |
Voltage Rating | 115 VAC, 28 VDC |
Mounting Style | Panel Mount |
Actuator Length | 0.68 in. |
Body Orientation | Straight |
Bushing Type | Threaded |
Contact Material | Silver Cadmium Oxide |
Thread Size | 15/32-32 |