Toggle Switch Single Pole Lever Quick Connect 20 Amp 230 Volt AC 250 Volt Panel Mount

Honeywell Rohs logo
1NT91-2
You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$22.75 ea

65 ship on May. 24


  • Jameco Part no.: 1815973
  • Manufacturer: Honeywell
  • Manufacturer no.: 1NT91-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
5+ $22.75
25+ $20.57
50+ $19.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Toggle OFF ON Single Pole Single Throw (SPST) Round Lever Quick Connector 20A 277VAC 250VDC Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Actuator TypeLever
Termination StyleQuick Connect
Current Rating20 A
Voltage Rating28 VDC
Mounting StylePanel Mount
Actuator Length0.68 in.
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32


Report a problem
Suggest a product