Toggle Switch NO/NC SPDT Toggle Screw 15 Amp 230 Volt AC 250 Volt Panel Mount

Honeywell Rohs logo
1TL1-7
You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro

$23.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 1816159
  • Manufacturer: Honeywell
  • Manufacturer no.: 1TL1-7
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
5+ $23.59
25+ $21.19
50+ $18.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Toggle (ON) OFF (ON) Single Pole Double Throw (SPDT) Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Actuator TypeToggle
Termination StyleScrew
Current Rating15 A
Voltage Rating115 VAC, 28 VDC
Mounting StylePanel Mount
Actuator Length1.05 in.
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32


Report a problem
Suggest a product