# of units | Price |
---|---|
1+ | $94.39 |
10+ | $85.49 |
100+ | $79.49 |
Specification | Value |
---|---|
Contact Form | SPDT |
Switch Function | ON-ON |
Actuator Type | Toggle |
Termination Style | Screw |
Maximum Current Rating (A) | 15 |
Voltage Rating (DC) | 28 |
Voltage Rating (AC) | 115 |
Mounting Style | Panel Mount |
Actuator Length (inch) | 1.05 |
Maximum AC Voltage Rating | 230V |
Body Orientation | Straight |
Bushing Type | Threaded |
Contact Material | Silver Cadmium Oxide |
Thread Size | 15/32-32 |