# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.29 |
100+ | $0.25 |
500+ | $0.19 |
Specification | Value |
---|---|
LED Display Type | Discrete High Power |
Color | Red |
Lens Type | Water Clear Dome |
Package | Lambertian |
Peak Wavelength | n/a |
Luminous Flux | n/a |
Viewing Angle | 110° |
Typical Forward Voltage | n/a |
Forward Current | n/a |
Power Rating | 1W |
Mounting | Solder Wing |