9V Battery Box with Switch & 2.1mm Barrel Plug

You may also like:
A104-R A104-R
G/S(A-102)-R G/S(A-102)-R
BC6-R BC6-R
BH-9V-A-R BH-9V-A-R
SBS-IR-1-R SBS-IR-1-R
BAT-SNAP-4 BAT-SNAP-4
SBH-9VAS SBH-9VAS
660279 660279

$3.25 ea

45 ship on Apr. 19
269 ship on May. 21


  • Jameco Part no.: 2207048
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1X9V-2.1 CS
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $3.25
10+ $2.95
100+ $2.59
500+ $2.29

Request a Large Quantity Quote

9V Battery Box with Switch & 2.1mm Barrel Plug

Features

  • Holds one 9V battery in a box with a cover and switch
  • Cell size: 9V, 6LR61, 1604A
  • 6" wire leads terminated with a 2.1mm barrel plug
  • 22 AWG wire leads

Other 9V Holder/Connection Options



Report a problem
Suggest a product
Specification Value
Cell Size9V
Number of Cells1
SidesSingle
Connector TypeWires, 6", 2.1mm Plug
Product TypeBattery Holder (closed)
Size (L x W x H) (mm)53.6 x 30 x 16
Additional FeatureCover and switch, 2.1mm x 5.5mm barrel plug, center positive
Product Length2.11 in.
Width1.18 in.
Height0.63 in.


Report a problem
Suggest a product