9V Battery Snap with 2.1mm Barrel Plug

You may also like:
ALK 9V 522 ALK 9V 522
Energizer
A104-R A104-R
Jameco ReliaPro
G/S(A-102)-R G/S(A-102)-R
Jameco ReliaPro
BC6-R BC6-R
Jameco ReliaPro
BH-9V-A-R BH-9V-A-R
Jameco ReliaPro
SBS-IR-1-R SBS-IR-1-R
Jameco ReliaPro
BAT-SNAP-4 BAT-SNAP-4
Jameco ReliaPro
SBH-9VAS SBH-9VAS
Jameco ReliaPro

$1.75 ea

729 In Stock
More will be available on May. 12

Email [email protected] for Product Availability


  • Jameco Part no.: 2207056
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: 1X9V-2.1 SNAP
  • HTS code: 3924905500
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.59
100+ $1.39
500+ $1.25
2000+ $1.09

Request a Large Quantity Quote

9V Battery Snap with 2.1mm Barrel Plug

Features

  • Holds one 9V battery (snaps)
  • 6" wire leads terminated with a 2.1mm barrel plug
  • 24 AWG wire leads

Other 9V Holder/Connection Options



Report a problem
Suggest a product
Specification Value
Cell Size9V
Number of Cells1
SidesSingle
Connector TypeWires, 6", 2.1mm Plug
Product TypeBattery Holder (open)
Length1 in.
Width0.5 in.
Height0.26 in.
Additional FeatureI-Type, 2.1mm x 5.5mm barrel plug, center positive


Report a problem
Suggest a product