Socket Shorting Blocks 2mm Black Open

You may also like:
7600A-R 7600A-R
2012JH-R 2012JH-R
7600-B-R 7600-B-R
2012J-CR 2012J-CR
2012J-OR-R 2012J-OR-R
JOPENB-R JOPENB-R

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

119264">Substitute Products

  • Jameco Part no.: 119264
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2.0 MINI JUMPER OPEN-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.09
100+ $0.07
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2mm Open Shorting Block

Features

  • Current: 3A
  • Plating: Gold or Nickel
  • Color: Black



    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts2
    Number of Rows1
    Product TypeTop Open
    Current Rating3 A
    Maximum Contact Resistance20 mOhm
    Contact PlatingGold
    Contact MaterialPhosphor Bronze
    Housing MaterialPolybutylene Terephthalate
    ColorBlack
    Pitch0.100 in., 2.54 mm
    Depth3.5 mm
    Length4 mm


    Report a problem
    Suggest a product