Connector IDC Connector RCP 50 Position 1.27mm IDT Right Angle Cable Mount

You may also like:
43031-0007 43031-0007
Molex
1658622-6 1658622-6
TE Connectivity
640445-4 640445-4
TE Connectivity
26-60-4040 26-60-4040
Molex
08-50-0032 08-50-0032
Molex
103638-1 103638-1
TE Connectivity

$16.49 ea

5,103 ship on Oct. 29


  • Jameco Part no.: 1965146
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-111196-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $16.49
25+ $14.83
50+ $13.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Connector IDC Connector RCP 50 Position 1.27mm IDT Right Angle Cable Mount

Specifications

  • Termination Style: IDC
  • Contact Plating: Gold
  • Current Rating: 500mA
  • Insulation Resistance: 5000MΩ
  • Housing material: Thermoplas

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product