Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Barrier Strip 2 Position 9.53mm Pitch Straight Panel Mount 15 Amp

You may also like:
TDA-02-V2 TDA-02-V2
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140

$2.25 ea

107 ship on Aug. 5
More Available – 3 weeks


  • Jameco Part no.: 230973
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 2-140
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95

Request a Large Quantity Quote

Connector Barrier Strip 2 Position 9.53mm Pitch Straight Panel Mount 15 Amp

Specifications

  • Positions: 2
  • Pitch: 0.375"
  • Screw size: Slotted 5-40 x 3/16" BH
  • Open bottom
  • Voltage rating: 250VAC RMS max.
  • Current rating: 15A max.
  • Power: 3750W max.
  • Wire size: 16 AWG max.
  • Torque: 9 lb-in max.
  • Spade tongue terminal stud size: #4, #5, or #6


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
No. of Positions2
Maximum Current Rating (A)15
Rated Voltage (V)250
Wire Size16
Top TerminationScrew, 6-32
Bottom TerminationOpen Bottom w/ Flange
MountingPanel Mount
Body OrientationStraight
Contact PlatingNickel
Contact MaterialSteel
Housing MaterialPhenolic
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-48°C
Maximum Operating Temperature148°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth22.23 mm
Product Length35.73 mm
Family140


Report a problem
Suggest a product