Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Barrier Terminal Block 2 Position Double Row Open Bottom 11.13mm Pitch 6-32 Screw

You may also like:
2-140 2-140
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140

$1.95 ea

2 ship on Aug. 11


  • Jameco Part no.: 231351
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 2-141
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Barrier Terminal Block 2 Position Double Row Closed Bottom 11.13mm Pitch

Specifications

  • Number of Positions: 2 Position
  • Pitch: 0.438" (11.13 mm)
  • Current Rating: 20 A
  • Voltage Rating: 250 V
  • Max. watts per terminal: 5000
  • Type: Wire-to-Board
  • Wire Gauge Max: 14 AWG
  • Mounting Style: Through Hole
  • Color: Black
  • Contact plating: Tin
  • Length: 1.625"
  • Width: 1.125"
  • Height: 0.5"
  • Termination Style: Screw
  • 6-32 x 1/4" BH screw
  • 0.438" density
  • Flammability Rating: UL 94 V-0
  • Part # Aliases: 2141


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
No. of Positions2
Maximum Current Rating (A)20
Rated Voltage (V)250
Wire Size14
Top TerminationScrew, 6-32
Bottom TerminationClosed Bottom w/ Flange
MountingPanel Mount
Body OrientationStraight
Contact PlatingNickel
Contact MaterialSteel
Housing MaterialPhenolic
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-48°C
Maximum Operating Temperature148°C
Pitch (Inches)0.438
Pitch (mm)11.13
Product Depth28.58 mm
Product Length41.27 mm
Family141


Report a problem
Suggest a product