DIP DPDT Relay 2A 8882 Ohms

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
TQ2-12V ATQ203 TQ2-12V ATQ203
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
Clearance

$1.95 ea

10% discount applied in cart

834 ship on Jan. 19


  • Jameco Part no.: 2285191
  • Manufacturer: Axicom/Tyco Electronics
  • Manufacturer no.: 2-1462034-6
  • HTS code: 8536490075
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

DIP DPDT Relay 2A 8882 Ohms

Features:

  • Contact Form: DPDT
  • Coil Voltage: 48VDC
  • Coil Resistance: 8882Ω
  • Contact Current: 2A
  • Contact Voltage: 125VAC/30VDC


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage (DC)48
Coil Resistance (ohms)8882
Contact Current0.5A/2A
Contact Voltage125VAC/30VDC
Pins8
Body Length (mm)14.95
Body Width (mm)7.3
Body Height (mm)10.7
FamilyFX2


Report a problem
Suggest a product