Connector DIN 41612 Male 48 Position 5.08mm Solder Right Angle Through Hole

TE Connectivity Rohs logo
2-164045-4
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$11.19 ea

82 ship on Dec. 6


  • Jameco Part no.: 836238
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-164045-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
5+ $11.19
25+ $10.09
50+ $8.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector DIN 41612 Male 48 Position 5.08 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family164045
TypeDIN 41612
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderM
Housing ColorGray
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts48
Number of Rows3
MountingThrough Hole
Pitch5.08 mm
Depth21.8 mm
Height14.7 mm
Length93.8 mm
Termination MethodSolder
Product TypeConnector Backplane


Report a problem
Suggest a product