Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp

You may also like:
19073-0037 19073-0037
8-31880-1 8-31880-1
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
11-8S-P 11-8S-P
61-SP 61-SP

$0.49 ea

2,137 ship on Jan. 25
More Available – 12 weeks


  • Jameco Part no.: 907593
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-31880-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp

Specifications

  • Series: PIDG
  • Terminal Type: Circular
  • Stud/Tab Size: 4 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.218" (5.54 mm)
  • Length - Overall: 0.672" (17.07 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 16-22 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Red
  • Contact Material: Copper
  • Contact Finish: Tin
  • Insulation Diameter: 0.105" to 0.140" (2.67 mm to 3.56 mm)
  • Material - Insulation: Polyamide (PA), Nylon


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size4
Wire Gauge (AWG)22-16
GenderN/A
InsulationNylon
ColorRed
Product Depth (inch)0.218
Product Length (inch)0.672
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product