# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.42 |
500+ | $0.39 |
1000+ | $0.33 |
Specification | Value |
---|---|
Product Type | Ring Tongue |
Stud Size | 6 |
Wire Gauge (AWG) | 12-10 |
Gender | N/A |
Insulation | Nylon |
Color | Yellow |
Width | 0.281" |
Product Length | 0.953" |
Plating | Tin |
Body Material | Copper |