Quick Disconnect Terminal 18-22 AWG Receptacle 16.14mm 14.73mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 836924
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-520129-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.42
2625+ $0.37

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Quick Disconnect Terminal 18-22AWG Receptacle 16.14mm 14.73 mm Tin Automotive Loose Piece

Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)22-18
GenderFemale
InsulationNylon
ColorRed
Width0.580 in.
Length0.636 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product