# of units | Price |
---|---|
2200+ | $0.239 |
4400+ | $0.215 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Quick Connect |
Stud Size | 0.250" x 0.032" |
Wire Gauge (AWG) | 22-18 |
Gender | Female |
Insulation | Nylon |
Color | Red |
Width | 0.409 in. |
Length | 0.855 in. |
Plating | Tin |
Body Material | Brass |