# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.59 |
100+ | $1.39 |
500+ | $1.19 |
1000+ | $0.99 |
Specification | Value |
---|---|
Gender | Female |
Number of Contacts | 50 |
Number of Rows | 2 |
Body Orientation | Straight |
Pitch | 2.54 mm |
Depth | 9.28 mm |
Length | 70.24 mm |
Mounting | Through Hole |
Contact Plating | Gold Flash |
Housing Color | Black |