Connector DIP Socket 20 Position 2.54 mm Solder Straight Thru-Hole

TE Connectivity
2-641264-1
You may also like:
3-582118-0 3-582118-0
5822021-4 5822021-4
69802-144LF 69802-144LF
69802-032LF 69802-032LF
5822030-3 5822030-3
2-641296-2 2-641296-2

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 911251
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-641264-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.03
150+ $0.86
300+ $0.76

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Connector DIP Socket 20 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Rows2
Contact MaterialBeryllium Copper
Contact PlatingTin
Family641264
Housing MaterialThermoplastic
Body OrientationStraight
TypeDIP Socket
Number of Contacts20
Insulation MaterialThermoplastic
Insulation Resistance10000MOhm
Row Spacing7.62mm
Maximum Contact Resistance30mOhm
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth10.01mm
Product Height5.33mm
Product Length25.27mm
Termination MethodSolderable
Product TypeConnector Socket


Report a problem
Suggest a product