Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector D-Subminiature Plug 9 Position 2.74mm Solder Straight Through Hole 9 Terminal 1 Port

TE Connectivity
2-748003-0
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$4.89 ea

379 ship on Aug. 18


  • Jameco Part no.: 838612
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-748003-0
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15+ $4.89
75+ $4.29
375+ $3.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector D-Subminiature PIN 9 Position 2.74 mm Solder Straight Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
No. of Contacts9
No. of Rows2
GenderPL
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.74mm
Contact PlatingGold Over Palladium Nickel
Family748003
Contact MaterialBrass
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationStraight
Maximum Voltage Rating125VDC, VAC, 125VDC, VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Product Depth12.54mm
Product Height11.96mm
Product Length30.81mm


Report a problem
Suggest a product